90054
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97496

DigiKey Part Number
4862-97496-ND
Manufacturer
Manufacturer Product Number
97496
Description
HELUCOND CO-PP NW10 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.331" (8.40mm) 164' (50.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.331" (8.40mm)
Diameter - Outside
0.528" (13.40mm)
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Length
164' (50.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 135°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Fluid Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
UL94 HB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,642.08000¥1,642.08
2¥1,510.20500¥3,020.41
3¥1,438.04667¥4,314.14
5¥1,352.05400¥6,760.27
7¥1,298.26286¥9,087.84
10¥1,243.55500¥12,435.55
25¥1,241.34960¥31,033.74
Manufacturers Standard Package