
97023 | |
|---|---|
DigiKey Part Number | 4862-97023-ND |
Manufacturer | |
Manufacturer Product Number | 97023 |
Description | CONDUIT TYPE SPR-AS PG7 LATCH PR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.315" (8.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Material | Steel, Galvanized | |
Color | Gray | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | 220°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,494.42000 | ¥1,494.42 |
| 2 | ¥1,374.40000 | ¥2,748.80 |
| 3 | ¥1,308.72667 | ¥3,926.18 |
| 5 | ¥1,230.44000 | ¥6,152.20 |
| 7 | ¥1,181.46571 | ¥8,270.26 |
| 10 | ¥1,131.65900 | ¥11,316.59 |
| 25 | ¥1,088.54200 | ¥27,213.55 |











