
94880 | |
|---|---|
DigiKey Part Number | 4862-94880-ND |
Manufacturer | |
Manufacturer Product Number | 94880 |
Description | CONDUIT TYPE SPR-AS PG7 LATCH PR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.315" (8.00mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Material | Steel, Galvanized | |
Color | Gray | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | 220°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥358.78000 | ¥358.78 |
| 2 | ¥330.00000 | ¥660.00 |
| 3 | ¥314.21333 | ¥942.64 |
| 5 | ¥295.42800 | ¥1,477.14 |
| 7 | ¥283.67429 | ¥1,985.72 |
| 10 | ¥271.71500 | ¥2,717.15 |
| 25 | ¥243.26520 | ¥6,081.63 |
| 50 | ¥233.54700 | ¥11,677.35 |










