
91261 | |
|---|---|
DigiKey Part Number | 4862-91261-ND |
Manufacturer | |
Manufacturer Product Number | 91261 |
Description | ANACONDA SEALTITE CNP PG21-3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.827" (21.00mm) 174' (53.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.827" (21.00mm) | |
Diameter - Outside | 1.161" (29.50mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Orange | |
Length | 174' (53.00m) | |
Wall Thickness | - | |
Operating Temperature | -20°C ~ 60°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24,491.53000 | ¥24,491.53 |
| 2 | ¥23,491.87000 | ¥46,983.74 |










