91230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91232

DigiKey Part Number
4862-91232-ND
Manufacturer
Manufacturer Product Number
91232
Description
ANACONDA SEALTITE EF PG16-1/2" G
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gray Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.630" (16.00mm) 197' (60.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.630" (16.00mm)
Diameter - Outside
0.831" (21.10mm)
Material
Steel, Galvanized, PVC Coated
Color
Gray
Length
197' (60.00m)
Wall Thickness
-
Operating Temperature
-25°C ~ 70°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,218.89000¥9,218.89
5¥8,889.69200¥44,448.46
Manufacturers Standard Package