
64141 | |
|---|---|
DigiKey Part Number | 4862-64141-ND 4862-64141-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64141 |
Description | FIVENORM HOOK-UP WIRE, 14 AWG, H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 14 AWG Hook-Up Wire Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.4' (500.0m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.05000 | ¥6.05 |
| 5 | ¥5.40200 | ¥27.01 |
| 10 | ¥5.14600 | ¥51.46 |
| 25 | ¥4.82520 | ¥120.63 |
| 50 | ¥4.59520 | ¥229.76 |
| 100 | ¥4.37450 | ¥437.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.53396 | ¥3,533.96 |





