59598
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59542

DigiKey Part Number
4862-59542-ND
Manufacturer
Manufacturer Product Number
59542
Description
HELUTHERM 145 GREEN-YELLOW 1C AW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire Green, Yellow 600V 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Jacket (Insulation) Thickness
-
Length
328.1' (100.0m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
AWM Style 3567
Features
Abrasion Resistant, UV Resistant
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
328¥4.92314¥1,614.79
Manufacturers Standard Package