
59533 | |
|---|---|
DigiKey Part Number | 4862-59533-ND |
Manufacturer | |
Manufacturer Product Number | 59533 |
Description | HELUTHERM 145 WHITE 1C AWG16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire White 600V 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | - | |
Length | 328.1' (100.0m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | AWM Style 3567 | |
Features | Abrasion Resistant, UV Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 328 | ¥3.52396 | ¥1,155.86 |











