113-00060 | ||
---|---|---|
DigiKey Part Number | 113-00060-ND | |
Manufacturer | ||
Manufacturer Product Number | 113-00060 | |
Description | T50MRX BLK MOUNTING TIE 8" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 1.80" (45.72mm) 0.200" (5.08mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.80" (45.72mm) | |
Width | 0.200" (5.08mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.80460 | ¥180.46 |
300 | ¥1.62043 | ¥486.13 |
500 | ¥1.54670 | ¥773.35 |
1,000 | ¥1.28888 | ¥1,288.88 |
2,500 | ¥1.17843 | ¥2,946.08 |
5,000 | ¥1.10478 | ¥5,523.90 |
10,000 | ¥1.03113 | ¥10,311.30 |