


M80-4814205 | |
|---|---|
DigiKey Part Number | M80-4814205-ND |
Manufacturer | |
Manufacturer Product Number | M80-4814205 |
Description | CONN RCPT 42POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4814205 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 42 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥352.22000 | ¥352.22 |
| 10 | ¥299.39000 | ¥2,993.90 |
| 25 | ¥280.65400 | ¥7,016.35 |
| 50 | ¥267.26640 | ¥13,363.32 |
| 100 | ¥254.52400 | ¥25,452.40 |
| 250 | ¥238.61056 | ¥59,652.64 |





















