




M80-4811205 | |
|---|---|
DigiKey Part Number | 952-3400-ND |
Manufacturer | |
Manufacturer Product Number | M80-4811205 |
Description | CONN RCPT 12POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4811205 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.78000 | ¥169.78 |
| 10 | ¥144.28700 | ¥1,442.87 |
| 25 | ¥135.25080 | ¥3,381.27 |
| 50 | ¥128.79520 | ¥6,439.76 |
| 100 | ¥122.65070 | ¥12,265.07 |
| 250 | ¥114.97876 | ¥28,744.69 |
| 500 | ¥109.49806 | ¥54,749.03 |















