


M80-4811405 | |
|---|---|
DigiKey Part Number | M80-4811405-ND |
Manufacturer | |
Manufacturer Product Number | M80-4811405 |
Description | CONN RCPT 14POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4811405 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.44000 | ¥181.44 |
| 10 | ¥154.19400 | ¥1,541.94 |
| 25 | ¥144.53960 | ¥3,613.49 |
| 50 | ¥137.64260 | ¥6,882.13 |
| 100 | ¥131.07700 | ¥13,107.70 |
| 250 | ¥122.87860 | ¥30,719.65 |
| 500 | ¥117.02062 | ¥58,510.31 |
















