


M80-4812405 | |
|---|---|
DigiKey Part Number | M80-4812405-ND |
Manufacturer | |
Manufacturer Product Number | M80-4812405 |
Description | CONN RCPT 24POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4812405 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Tube | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥208.40000 | ¥208.40 |
| 10 | ¥177.11900 | ¥1,771.19 |
| 25 | ¥166.02840 | ¥4,150.71 |
| 50 | ¥158.10740 | ¥7,905.37 |
| 100 | ¥150.56520 | ¥15,056.52 |
| 250 | ¥141.14864 | ¥35,287.16 |
| 500 | ¥134.42068 | ¥67,210.34 |















