M80-4200801 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 74
Unit Price: ¥115.94000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 69
Unit Price: ¥177.55000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 65
Unit Price: ¥43.00000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: ¥87.04643
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: ¥78.05705
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: ¥0.00000

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet
M80-4200601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-4200601
Harwin’s Company Overview

M80-4200801

DigiKey Part Number
M80-4200801-ND
Manufacturer
Manufacturer Product Number
M80-4200801
Description
CONN RCPT 8POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M80-4200801 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Screw Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Insulation Color
Black
Insulation Height
0.205" (5.20mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
7.3mm, 7.55mm
Ingress Protection
-
Features
Jackscrews, Mating Flange, Mounting Flange, Polarizing Key
Current Rating (Amps)
-
Voltage Rating
120V
Applications
Automotive, General Purpose, Military
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
137.8µin (3.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
70¥61.16086¥4,281.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.