


M80-321 | |
|---|---|
DigiKey Part Number | 952-1274-ND |
Manufacturer | |
Manufacturer Product Number | M80-321 |
Description | CONN SOCKET SOLDER PCB GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder, PCB Power |
Datasheet | Datasheet |
EDA/CAD Models | M80-321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.32000 | ¥34.32 |
| 10 | ¥29.15000 | ¥291.50 |
| 30 | ¥26.97500 | ¥809.25 |
| 50 | ¥26.01900 | ¥1,300.95 |
| 100 | ¥24.77530 | ¥2,477.53 |
| 250 | ¥23.22428 | ¥5,806.07 |
| 500 | ¥22.11600 | ¥11,058.00 |
| 1,000 | ¥21.06090 | ¥21,060.90 |
| 2,500 | ¥19.74362 | ¥49,359.05 |



