M300-FC50305F2-0450L | ||
---|---|---|
DigiKey Part Number | 952-4035-ND | |
Manufacturer | ||
Manufacturer Product Number | M300-FC50305F2-0450L | |
Description | CBL ASS 3MM F 3POS SNGL 450MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.16000 | ¥221.16 |
10 | ¥193.67500 | ¥1,936.75 |
30 | ¥185.30967 | ¥5,559.29 |
50 | ¥179.33160 | ¥8,966.58 |
100 | ¥173.35350 | ¥17,335.35 |
250 | ¥163.78928 | ¥40,947.32 |
500 | ¥159.00718 | ¥79,503.59 |