
M80-7720342R | |
|---|---|
DigiKey Part Number | 952-M80-7720342RTR-ND - Tape & Reel (TR) 952-M80-7720342RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M80-7720342R |
Description | CONN HEADER VERT 3POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-7720342R Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.219" (5.56mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 180V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.01000 | ¥42.01 |
| 10 | ¥35.69300 | ¥356.93 |
| 100 | ¥30.33430 | ¥3,033.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 230 | ¥28.60270 | ¥6,578.62 |
| 460 | ¥27.23759 | ¥12,529.29 |
| 690 | ¥26.47010 | ¥18,264.37 |
| 1,150 | ¥25.53365 | ¥29,363.70 |
| 1,610 | ¥24.93527 | ¥40,145.78 |
| 2,300 | ¥24.31627 | ¥55,927.42 |









