3 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
M80-8980305
M80-8980305
Harwin’s Company Overview

M80-8980305

DigiKey Part Number
952-1183-ND
Manufacturer
Manufacturer Product Number
M80-8980305
Description
CONN RCPT 3P CRIMP 24-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-8980305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Harwin Inc.
Fastening Type
Locking Ramp
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
24-28 AWG
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
11.8µin (0.30µm)
Number of Positions
3
Color
Black
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,920
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.98000¥23.98
10¥20.34400¥203.44
25¥19.06720¥476.68
50¥18.15600¥907.80
100¥17.28840¥1,728.84
250¥16.20588¥4,051.47
500¥15.43214¥7,716.07
1,000¥14.69587¥14,695.87
2,500¥13.77649¥34,441.22
Manufacturers Standard Package