2 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
M80-8980205
M80-8980205
Harwin’s Company Overview

M80-8980205

DigiKey Part Number
952-1182-ND
Manufacturer
Manufacturer Product Number
M80-8980205
Description
CONN RCPT 2P CRIMP 24-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-8980205 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Harwin Inc.
Fastening Type
Locking Ramp
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
24-28 AWG
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
11.8µin (0.30µm)
Number of Positions
2
Color
Black
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,259
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.78000¥17.78
10¥15.13400¥151.34
25¥14.18480¥354.62
50¥13.50660¥675.33
100¥12.86150¥1,286.15
250¥12.05600¥3,014.00
500¥11.48040¥5,740.20
1,000¥10.93244¥10,932.44
2,500¥10.24838¥25,620.95
Manufacturers Standard Package