


M80-8520242 | |
|---|---|
DigiKey Part Number | 952-1769-ND |
Manufacturer | |
Manufacturer Product Number | M80-8520242 |
Description | CONN HEADER VERT 2POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-8520242 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.219" (5.56mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Mated Stacking Heights 7.23mm, 10.2mm, 13.46mm |
Termination Solder | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 32 | ¥9.99625 | ¥319.88 |
| 128 | ¥9.06406 | ¥1,160.20 |
| 512 | ¥8.21879 | ¥4,208.02 |
| 1,024 | ¥7.82646 | ¥8,014.30 |
| 5,024 | ¥6.99603 | ¥35,148.05 |
| 10,016 | ¥6.66399 | ¥66,746.52 |











