


M80-8450245 | |
|---|---|
DigiKey Part Number | M80-8450245-ND |
Manufacturer | |
Manufacturer Product Number | M80-8450245 |
Description | CONN SKT 2 POS 2MM CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8450245 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 2 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.76000 | ¥20.76 |
| 10 | ¥17.64000 | ¥176.40 |
| 25 | ¥16.53000 | ¥413.25 |
| 50 | ¥15.74120 | ¥787.06 |
| 100 | ¥14.98850 | ¥1,498.85 |
| 250 | ¥14.05008 | ¥3,512.52 |
| 500 | ¥13.37920 | ¥6,689.60 |
| 1,000 | ¥12.74084 | ¥12,740.84 |
| 2,500 | ¥11.94366 | ¥29,859.15 |



