


M80-6110345 | |
|---|---|
DigiKey Part Number | M80-6110345-ND |
Manufacturer | |
Manufacturer Product Number | M80-6110345 |
Description | CONN RCPT 3POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-6110345 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Locking Ramp |
Series | Cable Termination Crimp |
Packaging Bag | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 29.5µin (0.75µm) |
Number of Positions 3 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,982 | ¥13.40774 | ¥39,981.88 |














