


M80-8400345 | |
|---|---|
DigiKey Part Number | 952-2238-ND |
Manufacturer | |
Manufacturer Product Number | M80-8400345 |
Description | CONN RCPT 3POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-8400345 Models |
Category | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.202" (5.14mm) |
Packaging Tube | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board or Cable | Mated Stacking Heights 7.23mm, 7.83mm |
Number of Positions | Voltage Rating 800V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Military |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Locking Ramp | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.80000 | ¥36.80 |
| 26 | ¥29.22500 | ¥759.85 |
| 104 | ¥26.49817 | ¥2,755.81 |
| 520 | ¥23.65410 | ¥12,300.13 |
| 1,014 | ¥22.56607 | ¥22,881.99 |






