M80-4C11205F1-04-325-00-000 | |
---|---|
DigiKey Part Number | 952-1264-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C11205F1-04-325-00-000 |
Description | CONN RCPT 16POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 (12 + 4 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.93000 | ¥203.93 |
10 | ¥178.54800 | ¥1,785.48 |
25 | ¥170.83760 | ¥4,270.94 |
40 | ¥165.32625 | ¥6,613.05 |
80 | ¥159.81450 | ¥12,785.16 |
230 | ¥150.99709 | ¥34,729.33 |
440 | ¥146.58843 | ¥64,498.91 |