G125-3241296M1 | |
---|---|
DigiKey Part Number | 952-3648-ND |
Manufacturer | |
Manufacturer Product Number | G125-3241296M1 |
Description | CONN PLUG HSG 12POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Threaded Inserts | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.44000 | ¥70.44 |
10 | ¥63.38800 | ¥633.88 |
30 | ¥59.71300 | ¥1,791.39 |
50 | ¥58.18180 | ¥2,909.09 |
100 | ¥56.65140 | ¥5,665.14 |
250 | ¥50.52684 | ¥12,631.71 |
500 | ¥47.46458 | ¥23,732.29 |
1,000 | ¥41.95246 | ¥41,952.46 |