
B2G32USNB20C000513U1930 | |
|---|---|
DigiKey Part Number | 3147-B2G32USNB20C000513U1930TR-ND - Tape & Reel (TR) 3147-B2G32USNB20C000513U1930CT-ND - Cut Tape (CT) 3147-B2G32USNB20C000513U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2G32USNB20C000513U1930 |
Description | LED BLUE/RED CLEAR 0605 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 624nm Red LED Indication - Discrete 3.3V Blue, 2V Red 0605 (1613 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B2G32USNB20C000513U1930 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2V Red | |
Current - Test | 20mA | |
Viewing Angle | 135° Blue, 130° Red | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 632nm Red | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.25mm W | |
Height (Max) | 0.50mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.81000 | ¥8.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.76989 | ¥2,309.67 |






