B2841UY--20D000414U1930 | ||
---|---|---|
DigiKey Part Number | 3147-B2841UY--20D000414U1930TR-ND - Tape & Reel (TR) 3147-B2841UY--20D000414U1930CT-ND - Cut Tape (CT) 3147-B2841UY--20D000414U1930DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B2841UY--20D000414U1930 | |
Description | LED AMBER DIFFUSED 0402 SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Amber LED Indication - Discrete 2V 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120°, 128° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.49300 | ¥4.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.46815 | ¥1,872.60 |