ECS-160-20-23A-EN-TR | ||
---|---|---|
DigiKey Part Number | XC982TR-ND - Tape & Reel (TR) XC982CT-ND - Cut Tape (CT) XC982DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-160-20-23A-EN-TR | |
Description | CRYSTAL 16.0000MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz ±30ppm Crystal 20pF 60 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-160-20-23A-EN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.43100 | ¥74.31 |
50 | ¥6.94460 | ¥347.23 |
100 | ¥6.13720 | ¥613.72 |
500 | ¥5.81398 | ¥2,906.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.84506 | ¥4,845.06 |
3,000 | ¥4.68352 | ¥14,050.56 |
5,000 | ¥4.52203 | ¥22,610.15 |
10,000 | ¥4.36052 | ¥43,605.20 |