66670090346 | |
---|---|
DigiKey Part Number | 1195-6102-ND |
Manufacturer | |
Manufacturer Product Number | 66670090346 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 66670090346 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.91000 | ¥279.91 |
10 | ¥245.14500 | ¥2,451.45 |
30 | ¥234.55400 | ¥7,036.62 |
50 | ¥226.98700 | ¥11,349.35 |
100 | ¥219.42010 | ¥21,942.01 |
250 | ¥207.31452 | ¥51,828.63 |