61030000044 | ||
---|---|---|
DigiKey Part Number | 1195-3316-ND | |
Manufacturer | ||
Manufacturer Product Number | 61030000044 | |
Description | CABLE CLAMP METAL HOOD 9-37P | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cable Clamp For D-Sub Backshell | |
Datasheet | Datasheet | |
EDA/CAD Models | 61030000044 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Number of Positions | 9 ~ 37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.13000 | ¥53.13 |
10 | ¥48.06800 | ¥480.68 |
30 | ¥45.40800 | ¥1,362.24 |
50 | ¥44.29960 | ¥2,214.98 |
100 | ¥42.08440 | ¥4,208.44 |
250 | ¥37.65440 | ¥9,413.60 |
500 | ¥35.43962 | ¥17,719.81 |
1,000 | ¥31.00966 | ¥31,009.66 |
2,500 | ¥29.45916 | ¥73,647.90 |