09451511525 | ||
---|---|---|
DigiKey Part Number | 09451511525-ND | |
Manufacturer | ||
Manufacturer Product Number | 09451511525 | |
Description | RJ INDUSTRIAL RJ45, 8PIN CAT6A G | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 | |
Datasheet | Datasheet | |
EDA/CAD Models | 09451511525 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | IP20 | |
Termination | - | |
Length | 1.535" (39.00mm) | |
Color | Black | |
Wire Gauge | 24-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,849.65000 | ¥1,849.65 |
10 | ¥1,714.01300 | ¥17,140.13 |
25 | ¥1,652.35760 | ¥41,308.94 |
50 | ¥1,640.02720 | ¥82,001.36 |