24020050010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24020050010
HARTING Ha VIS eCon Switches
HARTING Industrial Ethernet Switches

24020050010

DigiKey Part Number
1195-3625-ND
Manufacturer
Manufacturer Product Number
24020050010
Description
NETWORK SWITCH-UNMANAGED 5 PORT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
24020050010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
9 ~ 60VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,116.54000¥1,116.54
10¥977.86300¥9,778.63
Manufacturers Standard Package