21038412505
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21038412505
M8/M12 Industrial Circular Electrical Connectors

21038412505

DigiKey Part Number
1195-6933-ND
Manufacturer
Manufacturer Product Number
21038412505
Description
CONN RCPT HSG FMALE 5POS INLINE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
21038412505 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
B
Shell Material
-
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut, Strain Relief
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥468.95000¥468.95
10¥398.59600¥3,985.96
25¥373.65640¥9,341.41
50¥355.83340¥17,791.67
100¥338.86960¥33,886.96
250¥321.91876¥80,479.69
Manufacturers Standard Package