


21038214505 | |
|---|---|
DigiKey Part Number | 1195-8812-ND |
Manufacturer | |
Manufacturer Product Number | 21038214505 |
Description | CONN PLG HSG FMALE 5POS ANG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line), Angled Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 21038214505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line), Angled | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | A | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥366.79000 | ¥366.79 |
| 10 | ¥311.77800 | ¥3,117.78 |
| 25 | ¥292.26240 | ¥7,306.56 |
| 50 | ¥278.32380 | ¥13,916.19 |
| 100 | ¥265.05080 | ¥26,505.08 |
| 250 | ¥248.47960 | ¥62,119.90 |


