




Category | Orientation L |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Features Board Guide |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 16A |
Number of Positions 4 | Voltage Rating 63V |
Shell Size - Insert M12-4 | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.21000 | ¥179.21 |
| 10 | ¥152.32500 | ¥1,523.25 |
| 25 | ¥142.78640 | ¥3,569.66 |
| 60 | ¥134.23300 | ¥8,053.98 |
| 120 | ¥127.83000 | ¥15,339.60 |
| 300 | ¥119.83527 | ¥35,950.58 |
| 540 | ¥114.97378 | ¥62,085.84 |











