Male Module without Contacts 16 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts 16 Position Crimp
10184002
10184002

10184002

DigiKey Part Number
2181-10184002-ND
Manufacturer
Manufacturer Product Number
10184002
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 16 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
LAPP
Voltage Rating
600V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Module without Contacts
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Gold
Number of Positions
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥164.64000¥164.64
10¥139.88900¥1,398.89
25¥131.12880¥3,278.22
50¥124.86880¥6,243.44
100¥118.91230¥11,891.23
250¥111.47392¥27,868.48
500¥106.15950¥53,079.75