Base - Box Mount Connector Side Entry PG29 48B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG29 48B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

09300480290

DigiKey Part Number
1195-4738-ND
Manufacturer
Manufacturer Product Number
09300480290
Description
CONN BASE SIDE ENTRY SZ48B PG29
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG29 48B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300480290 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG29
Manufacturer
HARTING
Size / Dimension
5.551" L x 4.724" W x 3.898" H (141.00mm x 120.00mm x 99.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Box Mount
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
48B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,428.28000¥1,428.28
10¥1,214.12500¥12,141.25
25¥1,138.20480¥28,455.12
50¥1,083.94960¥54,197.48
Manufacturers Standard Package