
36922 | |
|---|---|
DigiKey Part Number | A27117-ND |
Manufacturer | |
Manufacturer Product Number | 36922 |
Description | CONN RING CIRC 2/0AWG #5/16 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 36922 Models |
Category | Length - Overall 2.000" (50.80mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.080" (2.03mm) | Contact Finish Tin |
Width - Outer Edges 0.946" (24.03mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.56000 | ¥75.56 |
| 10 | ¥64.17400 | ¥641.74 |
| 25 | ¥60.15240 | ¥1,503.81 |
| 50 | ¥57.28040 | ¥2,864.02 |
| 100 | ¥54.54610 | ¥5,454.61 |
| 250 | ¥51.13184 | ¥12,782.96 |
| 500 | ¥48.69292 | ¥24,346.46 |
| 1,000 | ¥46.37118 | ¥46,371.18 |









