4 Position Circular Connector Plug, Female Sockets IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets IDC
M8/M12 Industrial Circular Electrical Connectors

21032962506

DigiKey Part Number
1195-8851-ND
Manufacturer
Manufacturer Product Number
21032962506
Description
CONN PLUG FMALE 4POS GOLD IDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets IDC
Datasheet
 Datasheet
EDA/CAD Models
21032962506 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
12A
Shell Size - Insert
M12-4
Voltage Rating
63V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.228" ~ 0.531" (5.80mm ~ 13.50mm)
Termination
IDC
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Backshell Material, Plating
Zinc Die Cast
Orientation
L
Contact Material
Copper Alloy
Primary Material
Metal
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥424.25000¥424.25
10¥360.58800¥3,605.88
25¥338.01800¥8,450.45
50¥321.89640¥16,094.82
100¥306.54970¥30,654.97
250¥287.38536¥71,846.34
Manufacturers Standard Package