


21035991506 | |
|---|---|
DigiKey Part Number | 1195-8854-ND |
Manufacturer | |
Manufacturer Product Number | 21035991506 |
Description | CIRC CBL 4POS RCPT TO WIRE 0.98' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21035991506 Models |
Category | 1st Connector Orientation L |
Manufacturer HARTING | 1st Connector Mounting Type Panel Feed Through |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.98' (300.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 4 (Power) | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥332.62000 | ¥332.62 |
| 10 | ¥282.68500 | ¥2,826.85 |
| 25 | ¥264.98720 | ¥6,624.68 |
| 50 | ¥252.34900 | ¥12,617.45 |
| 100 | ¥240.31450 | ¥24,031.45 |
| 250 | ¥225.28924 | ¥56,322.31 |




