4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder
21033961532
21033961532
M8/M12 Industrial Circular Electrical Connectors

21033961532

DigiKey Part Number
1195-8862-ND
Manufacturer
Manufacturer Product Number
21033961532
Description
CONN RCPT MALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
21033961532 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
L
Mfr
Primary Material
Metal
Series
Shell Material
Zinc Die Cast
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Features
Board Guide
Number of Positions
4
Shielding
Shell Size - Insert
M12-4
Current Rating (Amps)
16A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
63V
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥297.55000¥297.55
10¥252.90500¥2,529.05
25¥237.07120¥5,926.78
50¥225.76260¥11,288.13
100¥214.99670¥21,499.67
250¥201.55272¥50,388.18
Manufacturers Standard Package