4 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Insert, Female Sockets Solder
M8/M12 Industrial Circular Electrical Connectors

21033812405

DigiKey Part Number
1195-8782-2-ND - Tape & Reel (TR)
1195-8782-1-ND - Cut Tape (CT)
1195-8782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
21033812405
Description
CONN FML INS M12 4POS GOLD 75PCS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
21033812405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Insert Only, Requires Shell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
4A
Number of Positions
4
Voltage Rating
250V
Shell Size - Insert
M12-4
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Solder
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.76000¥96.76
10¥82.20400¥822.04
25¥77.05000¥1,926.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
75¥71.30280¥5,347.71
150¥67.90000¥10,185.00
225¥65.98613¥14,846.88
375¥63.65208¥23,869.53
525¥62.16029¥32,634.15
750¥60.61764¥45,463.23
Manufacturers Standard Package