4 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Insert, Female Sockets Solder
M8/M12 Industrial Circular Electrical Connectors

21033812404

DigiKey Part Number
1195-6500-ND
Manufacturer
Manufacturer Product Number
21033812404
Description
CONN FMALE INSERT 4POS SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
21033812404 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
D
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Features
Board Guide, Insert Only, Requires Shell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
4A
Number of Positions
4
Voltage Rating
250V
Shell Size - Insert
M12-4
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Solder
Insert Material
Liquid Crystal Polymer (LCP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.22000¥91.22
10¥77.50600¥775.06
25¥72.65040¥1,816.26
50¥69.18020¥3,459.01
100¥65.87800¥6,587.80
250¥61.75572¥15,438.93
500¥58.81076¥29,405.38
1,000¥56.00673¥56,006.73
Manufacturers Standard Package