Hood Connector Top Entry M32 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M32 24B IP65 - Dust Tight, Water Resistant
19628241422
19628241422

19628241422

DigiKey Part Number
1195-3873-ND
Manufacturer
Manufacturer Product Number
19628241422
Description
CONN HOOD TOP ENTRY SZ24B M32
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19628241422 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Thread Size
M32
Series
Size / Dimension
4.724" L x 1.693" W x 2.165" H (120.00mm x 43.00mm x 55.00mm)
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Top Entry
Base Product Number
Size
24B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥290.08000¥290.08
10¥246.57100¥2,465.71
25¥231.13240¥5,778.31
50¥220.10480¥11,005.24
100¥209.60710¥20,960.71
250¥196.49984¥49,124.96
Manufacturers Standard Package