
19443100546 | |
|---|---|
DigiKey Part Number | 19443100546-ND |
Manufacturer | |
Manufacturer Product Number | 19443100546 |
Description | HAN-INOX 10B-HSE-R-M25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19443100546 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Size / Dimension 3.685" L x 1.693" W x 2.992" H (93.60mm x 43.00mm x 76.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Stainless Steel |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,922.02000 | ¥1,922.02 |
























