19431240428 | ||
---|---|---|
DigiKey Part Number | 1195-8532-ND | |
Manufacturer | ||
Manufacturer Product Number | 19431240428 | |
Description | HAN-ECO 24B HOOD DOUBLE LEVER, T | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry M40 24B IP66 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 19431240428 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.99000 | ¥457.99 |
10 | ¥420.27000 | ¥4,202.70 |
25 | ¥404.10640 | ¥10,102.66 |
50 | ¥390.63600 | ¥19,531.80 |
100 | ¥370.06060 | ¥37,006.06 |