



19430240322 | |
|---|---|
DigiKey Part Number | 1195-8525-ND |
Manufacturer | |
Manufacturer Product Number | 19430240322 |
Description | HAN-ECO 24B HOUSING, DOUBLE LEVE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430240322 Models |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer HARTING | Size / Dimension 5.551" L x 2.362" W x 1.421" H (141.00mm x 60.00mm x 36.10mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥374.76000 | ¥374.76 |
| 10 | ¥318.50600 | ¥3,185.06 |
















