Base - Box Mount Connector Side Entry M32 24B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M32 24B IP66 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19430240292

DigiKey Part Number
1195-8522-ND
Manufacturer
Manufacturer Product Number
19430240292
Description
HAN-ECO 24B SURFACE MOUNT HOUSIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 24B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19430240292 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M32
Manufacturer
HARTING
Size / Dimension
5.669" L x 2.559" W x 3.465" H (144.00mm x 65.00mm x 88.00mm)
Series
Housing Color
Black
Packaging
Bulk
Features
Feed Through
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Polyamide (PA), Nylon, Glass Filled
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥517.71000¥517.71
Manufacturers Standard Package