



19410160523 | |
|---|---|
DigiKey Part Number | 1195-5425-ND |
Manufacturer | |
Manufacturer Product Number | 19410160523 |
Description | CONN HOOD SIDE ENTRY SZ16B M40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19410160523 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M40 |
Series | Size / Dimension 3.701" L x 2.244" W x 2.988" H (94.00mm x 57.00mm x 75.90mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥245.42000 | ¥245.42 |
| 10 | ¥208.59100 | ¥2,085.91 |
| 25 | ¥195.52920 | ¥4,888.23 |
| 50 | ¥186.20040 | ¥9,310.02 |
| 100 | ¥177.32020 | ¥17,732.02 |
| 250 | ¥166.23100 | ¥41,557.75 |
| 500 | ¥158.30754 | ¥79,153.77 |





























