
19400241265 | |
|---|---|
DigiKey Part Number | 1195-19400241265-ND |
Manufacturer | |
Manufacturer Product Number | 19400241265 |
Description | 24B HPR SURFACE MOUNT HOUSING, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry M50 B24 IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400241265 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M50 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size B24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,732.07000 | ¥3,732.07 |
| 10 | ¥3,172.94900 | ¥31,729.49 |
| 25 | ¥3,045.83360 | ¥76,145.84 |


















